CHB100-24S24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 320 руб.
от 5 шт. —
21 640 руб.
от 10 шт. —
19 990 руб.
от 25 шт. —
19 351.95 руб.
Добавить в корзину 1 шт.
на сумму 23 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8008711149
Бренд: Cincon Electronics Co. LTD
Описание
CHB100 Single Output Half-Brick DC/DC Converters
Cincon CHB100 Single Output Half-Brick DC-DC Converters provide 66W to 100W isolated output, 2: 1 input range, efficiency up to 89%, and a 500KHz fixed switching frequency. The CHB100 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.
Cincon CHB100 Single Output Half-Brick DC-DC Converters provide 66W to 100W isolated output, 2: 1 input range, efficiency up to 89%, and a 500KHz fixed switching frequency. The CHB100 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 87% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 4.17 A |
Output Power: | 100 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | Half Brick |
Packaging: | Bulk |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB100 |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 144 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.