G22KP

G22KP
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 7-9 недель
1 960 руб.
от 10 шт.1 660 руб.
от 25 шт.1 570 руб.
от 50 шт.1 403.97 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8008712539
Бренд: NKK Switches

Описание

G Series Rockers

NKK Switches G Series Rockers are ultra-miniature in size and ideal for handheld applications.NKK G Series features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.

Технические параметры

Actuator Style: Snap Top
Actuator: Snap Top
Brand: NKK Switches
Contact Form: DPDT
Contact Plating: Gold
Contact Rating: 0.4 VA at 28 VAC/DC
Current Rating: 400 VA
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyamide, Glass Fiber Reinforced
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Part # Aliases: G-22KP
Power Rating: 400 mVA
Product Category: Rocker Switches
Product Type: Rocker Switches
Product: Rocker Switches
Series: GR
Subcategory: Switches
Switch Function: ON-ON
Terminal Seal: Epoxy
Termination Style: Pin
Voltage Rating AC: 28 VAC
Voltage Rating DC: 28 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.