151-03043
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
1 760 руб.
от 20 шт. —
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Альтернативные предложения2
Номенклатурный номер: 8008716123
Бренд: HellermannTyton
Описание
Ratchet P-Clamps
HellermannTyton Ratchet P-Clamps provide rugged bundle management for heavy-duty applications. HellermannTyton Ratchet P-Clamps feature an adjustable ratchet-clamp mechanism that clicks as it closes around a bundle. This audible click lets the user know the clamp fits the bundle diameter and is locked down. A release feature allows for the easy and non-destructive removal of cables with a flat-head screwdriver. This easy removal lets the user re-use or service the clamps without removing the clamps from the mounting surface.
HellermannTyton Ratchet P-Clamps provide rugged bundle management for heavy-duty applications. HellermannTyton Ratchet P-Clamps feature an adjustable ratchet-clamp mechanism that clicks as it closes around a bundle. This audible click lets the user know the clamp fits the bundle diameter and is locked down. A release feature allows for the easy and non-destructive removal of cables with a flat-head screwdriver. This easy removal lets the user re-use or service the clamps without removing the clamps from the mounting surface.
Технические параметры
Brand: | HellermannTyton |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | HellermannTyton |
Product Category: | Cable Mounting & Accessories |
Subcategory: | Wire & Cable Management |
Техническая документация
Datasheet
pdf, 276 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.