2030
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
978 шт., срок 7-9 недель
250 руб.
от 25 шт. —
190 руб.
от 100 шт. —
154 руб.
от 250 шт. —
136.11 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Альтернативные предложения1
Описание
Female Threaded Standoffs
Keystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless steel version with options for brass or aluminium plating.
Keystone Electronics Female Threaded Standoffs come in round or hex shapes and are available in a variety of thread options, including 2-56, 4-40, 6-32, 8-32, and 10-32. The Keystone Female Threaded Standoffs are RoHS compliant and come in standard nylon (V2) or flame-resistant (V0) versions. The standoffs include a stainless steel version with options for brass or aluminium plating.
Технические параметры
Brand: | Keystone Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female |
Manufacturer: | Keystone Electronics |
Material: | Aluminum |
Outside Diameter: | 0.187 in |
Packaging: | Bulk |
Plating: | Iridite |
Product Category: | Standoffs и Spacers |
Product Type: | Standoffs, Spacers и Supports |
Product: | Standoffs |
Series: | 2000 |
Shape: | Round |
Subcategory: | Hardware |
Thread Size: | 4-40 |
Type: | Round |
Техническая документация
Datasheet
pdf, 221 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.