FTP-629MCL054R, Printers 24V MECHANISM Thermal Printer

FTP-629MCL054R, Printers 24V MECHANISM Thermal Printer
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 6-8 недель
15 970 руб.
от 10 шт.13 120 руб.
от 20 шт.10 960 руб.
Добавить в корзину 1 шт. на сумму 15 970 руб.
Номенклатурный номер: 8008764823
Артикул: FTP-629MCL054R
Бренд: FCL Components

Описание

Electromechanical\Printers
FTP-639USL Series Thermal Printers

Fujitsu FTP-639USL Series Thermal Printers are ideal for applications such as handheld, mobile and portable devices, Kiosks, ATMs, and receipt and ticket issuing printers. The mechanism and interface board is a standard multiple purpose unit. The FTP-639USL printers are 24V driven receipt printer units with a cutter for 3-inch wide paper. The units feature a high-speed FTP-639MCL354 mechanism/cutter and control board, with an integrated paper feed and built-in paper guide section.

Технические параметры

Brand: Fujitsu
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Fujitsu
Operating Supply Voltage: 24 V
Packaging: Bulk
Part # Aliases: FTP-629MCL054-R
Product Category: Printers
Product Type: Printers
Product: Replacement Parts
Series: FTP-609
Subcategory: Printers
Type: Printer Head
Вес, г 115.8

Техническая документация

Datasheet
pdf, 421 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.