AT45DB161E-SSHD
1 020 руб.
от 2 шт. —
900 руб.
от 5 шт. —
814 руб.
от 10 шт. —
775 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
FLASH MEMORY, 16MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:16Mbit; Flash Memory Configuration:-; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:8Pins; Clock Frequency:85MHz; Access Time:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2.5V-3.6V Serial NOR DataFlash Memories; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Address Bus Width | 21 Bit |
Architecture | Sectored |
Block Organization | Symmetrical |
Boot Block | No |
Density | 16 Mb |
ECC Support | No |
Interface Type | Serial(SPI) |
Operating Temperature | -40 to 85 ?C |
Package | 8SOIC |
Packaging | Rail/Tube |
Page Size | 512 byte |
Rad Hard | No |
Sector Size | 128Kbyte x 16 |
Simultaneous Read/Write Support | No |
Support of Common Flash Interface | No |
Support of Page Mode | Yes |
Timing Type | Synchronous |
Typical Operating Supply Voltage | 3.3 V |
Техническая документация
Datasheet
pdf, 2532 КБ