PT10LH01-102A2020, Потенциометр с боковой регулировкой P2,5/5 1K

PT10LH01-102A2020, Потенциометр с боковой регулировкой P2,5/5 1K
Изображения служат только для ознакомления,
см. техническую документацию
825 шт., срок 6 недель
94 руб.
Кратность заказа 25 шт.
от 100 шт.70 руб.
от 500 шт.54 руб.
Добавить в корзину 25 шт. на сумму 2 350 руб.
Номенклатурный номер: 8008862877
Артикул: PT10LH01-102A2020
Бренд: Piher

Описание

Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Технические параметры

Adjustment: Side Adjust
Brand: Amphenol Piher
Diameter: 10.3 mm
Element Type: Carbon
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Amphenol
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Horizontal Adjustment
Packaging: Bulk
Power Rating: 150 mW
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 1 kOhms
Series: PT-10
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 300 PPM/C
Termination Style: Through Hole
Tolerance: 20%
Type: 10 mm Carbon Potentiometer
Voltage Rating: 200 VDC
Вес, г 0.67

Техническая документация

Datasheet
pdf, 1618 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.