ATTINY102-SSN
480 руб.
от 2 шт. —
380 руб.
от 5 шт. —
310 руб.
от 7 шт. —
292.32 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
MCU, 8BIT, AVR, 12MHZ, SOIC-8; Product Range:AVR ATtiny Family ATtiny10 Series Microcontrollers; CPU Speed:12MHz; Program Memory Size:1KB; RAM Memory Size:32Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O
Технические параметры
# I/Os (Max) | 6 |
ADC Resolution | 10 |
Clock Freq | 12(MHz) |
Cpu Family | ATtiny |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 12(MHz) |
Instruction Set Architecture | RISC |
Interface Type | USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 1 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Program Memory Size | 1KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32B(kB) |
Вес, г | 0.1867 |