B3-12212, Basic / Snap Action Switches Sub-Subminiature Basic Switch

B3-12212, Basic / Snap Action Switches Sub-Subminiature Basic Switch
Изображения служат только для ознакомления,
см. техническую документацию
236 шт., срок 7-9 недель
9 320 руб.
от 10 шт.7 690 руб.
от 25 шт.6 820 руб.
от 50 шт.6 362.37 руб.
Добавить в корзину 1 шт. на сумму 9 320 руб.
Номенклатурный номер: 8008903046
Артикул: B3-12212
Бренд: OTTO Engineering

Описание

Electromechanical\Switches\Basic / Snap Action Switches
B3 Basic Subminiature Snap-Action Switches

OTTO B3 Basic Subminiature Snap-Action Switches are SPDT, double-break, 2-circuit (Form Z), commercial and military-grade switches that meet all requirements of MIL-PRF-8805/76 (0.200" wide) or MIL-PRF-8805/101. The 0.156" thick components (MIL-PRF-8805/101) feature a minimum of one million mechanical cycles, contact resistance less than 25mΩ, and standard silver with gold contacts. For commercial applications, a variety of contact forms, special forces, and gold plate contacts are available. Most versions are also UL recognized and CSA certified.

Технические параметры

Brand: OTTO
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: OTTO
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: B3
Subcategory: Switches

Техническая документация

Datasheet
pdf, 933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.