MC74HC259ADR2G

MC74HC259ADR2G
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 25 шт.130 руб.
от 100 шт.93.42 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8008926350

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Package Height 1.5(Max)
Package Width 4(Max)
Package Length 10(Max)
Mounting Surface Mount
Lead Shape Gull-wing
PCB changed 16
Type D-Type
Logic Family HC
Latch Mode Addressable
Number of Channels per Chip 8
Number of Elements per Chip 1
Number of Inputs per Chip 1
Number of Input Enables per Element 1
Number of Selection Inputs per Element 3
Number of Outputs per Chip 8
Number of Output Enables per Element 0
Bus Hold No
Set/Reset Master Reset
Polarity Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns) 125@2V|32@4.5V|45@3V|25@6V
Absolute Propagation Delay Time (ns) 200
Process Technology CMOS
Maximum Low Level Output Current (mA) 5.2
Maximum High Level Output Current (mA) -5.2
Minimum Operating Supply Voltage (V) 2
Typical Operating Supply Voltage (V) 5|3.3|2.5
Maximum Operating Supply Voltage (V) 6
Maximum Quiescent Current (uA) 4
Propagation Delay Test Condition (pF) 50
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Pin Count 16
Supplier Package SOIC
Standard Package Name SOP

Техническая документация

Datasheet MC74HC259ADR2G
pdf, 131 КБ