SMTSO-440-4ET, Standoffs & Spacers SURFACE MOUNT STANDOFF, 4-40

SMTSO-440-4ET, Standoffs & Spacers SURFACE MOUNT STANDOFF, 4-40
Изображения служат только для ознакомления,
см. техническую документацию
13313 шт., срок 7-9 недель
290 руб.
от 10 шт.210 руб.
от 100 шт.157 руб.
от 1000 шт.120 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8008938069
Артикул: SMTSO-440-4ET
Бренд: PEM

Описание

Electromechanical\Hardware\Standoffs & Spacers
SMTSO ReelFast Steel Nuts & Spacers/Standoffs

PEM SMTSO™ ReelFast® Steel Nuts and Spacers/Standoffs mount on PC boards in the same manner and at the same time as other surface-mount components, reducing product handling as well as the risk of board damage. The SMTSO modules simply become another board component. This process also results in faster assembly. They are available in a thread size as small as M1 / #0-80 and a minimum sheet thickness of 0.5mm /.020". PEM SMTSO ReelFast Steel Nuts & Spacers/Standoffs are RoHS compliant and are available in threaded or unthreaded versions.

Технические параметры

Brand: PEM
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: PEM
Material: Steel
Packaging: Reel, Cut Tape
Plating: Zinc
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Standoffs
Series: SMSTO
Subcategory: Hardware
Thread Size: 4-40
Tradename: MicroPEM

Техническая документация

Datasheet
pdf, 3985 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.