009175003702996
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5493 шт., срок 7-9 недель
230 руб.
от 10 шт. —
190 руб.
от 25 шт. —
168 руб.
от 50 шт. —
157.25 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Альтернативные предложения2
Описание
Wire-To-Board Connectors
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.
Технические параметры
Brand: | KYOCERA AVX |
Contact Gender: | Socket(Female) |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 9175-700 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Wire to Board |
Wire Gauge: | 28 AWG to 26 AWG |
Техническая документация
Datasheet
pdf, 771 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.