009176001873906

009176001873906
Изображения служат только для ознакомления,
см. техническую документацию
4707 шт., срок 7-9 недель
180 руб.
от 10 шт.160 руб.
от 25 шт.130 руб.
от 50 шт.121.72 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8008944089
Бренд: Kyocera AVX

Описание

Wire-To-Board Connectors KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: 1700
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Positions: 1 Position
Number of Rows: 1 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Wire to Board
Voltage Rating: 600 V
Wire Gauge: 26 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.