EAR00385, Multiprotocol Modules 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module

EAR00385, Multiprotocol Modules 1XK M.2 Wi-Fi 4 a/b/g/n, Bluetooth 5.2 with IW416 chipset and LBEE5CJ1XK module
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
8 220 руб.
Добавить в корзину 1 шт. на сумму 8 220 руб.
Номенклатурный номер: 8008950539
Артикул: EAR00385
Бренд: Embedded Artists

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
1XK M.2 Module

Embedded Artists 1XK M.2 Module is a drop-in, certified solution to add connectivity to an embedded design. The 1XK M.2 Module offers Wi-Fi® 4.802.11 a/b/g/n and BLUETOOTH® 5.2 BR/EDR/LE, with an NXPIW416 chipset. The 1XK M.2 Module has a 22mm x 30mm size without a trace antenna and a 22mm x 44mm size with a trace antenna. Embedded Artists' Developer's Kits support the module for i.MX RT/6/7/8 development, including advanced debugging support on carrier boards.

Технические параметры

Antenna Connector Type: Integrated
Brand: Embedded Artists
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz, 5 GHz
Interface Type: 4-Wire UART, SDIO
Manufacturer: Embedded Artists
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Box
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth 4.2
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1085 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.