T5-MH1118, Toggle Switches Stadium Press Fit Standard Gray

T5-MH1118, Toggle Switches Stadium Press Fit Standard Gray
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 360 руб.
Добавить в корзину 1 шт. на сумму 45 360 руб.
Номенклатурный номер: 8008974165
Артикул: T5-MH1118
Бренд: OTTO Engineering

Описание

Electromechanical\Switches\Multi-Directional Switches
Mini Trim Switches

OTTO Mini Trim Switches are toggle switches available with a variety of features including actuation, mounting, circuitry, button styles, and colors. The T4-T Mini Trim Switches are 4-way momentary tactile switches and the detent indicates circuit transfer with positive click action. T5 Mini Trim switches are 4-way plus center pushbutton switches. The T4 and T5 components are available in commercial and military grades and are ideal for grip applications in aircraft and off-road equipment. The T8 Mini Trim switches are single-pole, 8 throw center off momentary switches.

Технические параметры

Brand: OTTO
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP64
Life: 100000 Cycles
Manufacturer: OTTO
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Press Fit
Operating Force: 5 lbs, 16 oz
Product Category: Multi-Directional Switches
Product Type: Multi-Directional Switches
Series: T5
Subcategory: Switches
Termination Style: Solder Lug
Voltage Rating DC: 5 VDC
Вес, г 23.03

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.