DFR0762, DFRobot Accessories Gravity: IO Shield for FireBeetle M0 and ESP32-E

Фото 1/5 DFR0762, DFRobot Accessories Gravity: IO Shield for FireBeetle M0 and ESP32-E
Изображения служат только для ознакомления,
см. техническую документацию
103 шт., срок 7-9 недель
1 480 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Альтернативные предложения2
Номенклатурный номер: 8009031065
Артикул: DFR0762
Бренд: DFRobot

Описание

DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analogue, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.

• All pins brought out, no soldering required
• Supports various gravity sensors and modules
• 3.3V to 5.5V PH2.0 power port, applicable to portable projects
• GDI interface for connecting DFRobot GDI series
• Digital IO x12, analogue IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
• Dimension is 60 x 25.4mm/2.36 x1"

Технические параметры

Для Использования с DFRobot Gravity Sensors and FireBeetle 2 Series Board
Линейка Продукции Gravity Series
Тип Аксессуара IO Expansion Shield

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.