MAX4906ELB+
1 220 руб.
от 2 шт. —
1 090 руб.
Добавить в корзину 1 шт.
на сумму 1 220 руб.
Описание
Электроэлемент
USB SWITCH, 2.0 TYPE, DUAL, UDFN-10; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:7ohm; Supply Voltage Range:3V to 3.6V; Analogue Switch Case:µDFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Bandwidth | 1 GHz |
Brand | Maxim Integrated |
Configuration | 2 x SPDT |
Factory Pack Quantity | 2500 |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 2 Switch |
Off Time - Max | 30 ns |
On Resistance - Max | 7 Ohms |
On Time - Max | 60 ns |
Operating Supply Current | 120 uA |
Operating Supply Voltage | 3.3 V |
Package / Case | uDFN-10 |
Packaging | Reel |
Part # Aliases | MAX4906 |
Pd - Power Dissipation | 423.7 mW |
Product | USB 2 Switches |
Product Category | USB Switch ICs |
RoHS | Details |
Series | MAX4906 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Switch Continuous Current | 120 mA |