EPM240GT100C5N

EPM240GT100C5N
Изображения служат только для ознакомления,
см. техническую документацию
6 880 руб.
от 2 шт.6 590 руб.
от 3 шт.6 370 руб.
Добавить в корзину 1 шт. на сумму 6 880 руб.
Номенклатурный номер: 8001999586
Бренд: Intel

Описание

Электроэлемент
CPLD MAXВ® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray

Технические параметры

Brand Altera Corporation
Delay Time 4.7 ns
Factory Pack Quantity 90
Manufacturer Altera
Maximum Operating Frequency 304 MHz
Maximum Operating Temperature +70 C
Memory Type Flash
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of I/Os 80
Number of Logic Array Blocks - LABs 24
Number of Logic Elements 240
Number of Macrocells 192
Operating Supply Current 40 mA
Operating Supply Voltage 1.8 V
Package / Case TQFP-100
Packaging Tray
Product MAX II
Product Category CPLD-Complex Programmable Logic Devices
RoHS Details
Series MAX II
Supply Voltage - Max 1.89 V
Supply Voltage - Min 1.71 V
Total Memory 8192 bit
User Flash Memory - UFM 8192 bit
Family Name MAX II
In System Programmability In System
Individual Output Enable Control Yes
Maximum Operating Supply Voltage 1.89 V
Minimum Operating Supply Voltage 1.71 V
Mounting Type Surface Mount
Number of Logic Blocks/Elements 24
Number of Macro Cells 192
Number of User I/Os 80
Package Type TQFP
Pin Count 100
Re-programmability Support Yes
Width 14mm
Вес, г 12

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1032 КБ