DEV-16828, Artemis Development Board

DEV-16828, Artemis Development Board
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
19 020 руб.
Добавить в корзину 1 шт. на сумму 19 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8009170390
Артикул: DEV-16828

Описание

180110
Artemis Development Kit

SparkFun Artemis Development Kit is the latest board to be released around the SparkFun Artemis Module and it allows access to more software development features than previous Artemis based boards. Recommended software used to program the Artemis Development Kit are the Arduino IDE, Arm® Mbed™ OS (Studio and CLI), and AmbiqSDK. An updated USB interface (MKL26Z128VFM4 Arm® Cortex®-M0+ MCU, from NXP) allows the SparkFun Artemis Development Kit to act as Mass Storage Device (MSD), Human Interface Device (HID), and Communication Port (COM).

Технические параметры

Brand: SparkFun
Core: ARM Cortex M0+
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MKL26Z128VFM4
Вес, г 20

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.