SEN-17241, ADXL313 Qwiic 3-Axis Digital Accelerometer Breakout

SEN-17241, ADXL313 Qwiic 3-Axis Digital Accelerometer Breakout
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
8 050 руб.
Добавить в корзину 1 шт. на сумму 8 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8009170431
Артикул: SEN-17241

Описание

180120
ADXL313 3-Axis Digital Accelerometer Breakout

SparkFun ADXL313 Triple Axis Digital Accelerometer Breakout is a low power (0.1µA in standby mode), high-resolution (up to 13-bits) accelerometer for measurements up to ±4g. This SEN-17241 breakout board measures the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion or shock. The ADXL313 breakout offers low noise (150µg/ Hz) and self-test functionality. The digital output data is formatted as 16-bit two's complement and is accessible through the on-board Qwiic connectors (I²C) or SPI. Typical use cases for the ADXL313 from Analog Devices include a car alarm, Hill Start Aid (HSA) systems, electronic parking brakes, and data recorders applications (black boxes).

Технические параметры

Acceleration: 0.5 g, 1 g, 2 g, 4 g
Brand: SparkFun
Description/Function: Triple Axis Digital Accelerometer
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Qwiic Connector
Interface Type: I2C, SPI
Manufacturer: SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Breakout Boards
Sensing Axis: 3-Axis
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL313
Type: Triple Axis Digital Accelerometer
Вес, г 3

Техническая документация

Datasheet
pdf, 146 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.