CGD1700HB3P-HM3

9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
132 600 руб.
Добавить в корзину 1 шт. на сумму 132 600 руб.
Номенклатурный номер: 8009204215
Бренд: WOLFSPEED

Описание

HM3 Dual-Channel Differential Isolated Gate Driver

Wolfspeed HM3 Dual-Channel Differential Isolated Gate Driver is optimized for use with the HM3 1200V High-Performance Half-Bridge Modules. The CGD1700HB3P-HM3 gate driver offers high-frequency, ultra-fast switching operation with a 3W onboard isolated power supply. Features include configurable UVLO with hysteresis, differential inputs for increased noise immunity, and isolated PWM-encoded NTC resistance measurements. On-board over-current, shoot-through, and reverse polarity protections come standard. The device is ideal for applications with DC Bus voltages up to 1500V.

Технические параметры

Brand: Wolfspeed
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1
Fall Time: 527 ns
Manufacturer: Wolfspeed
Maximum Operating Temperature: +85 C
Maximum Turn-Off Delay Time: 95 ns
Maximum Turn-On Delay Time: 83 ns
Minimum Operating Temperature: -35 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rds On - Drain-Source Resistance: 0.8 Ohms
Rise Time: 906 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 9 V
Type: Half-Bridge

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.