DG409LEDQ
700 руб.
от 2 шт. —
590 руб.
от 5 шт. —
512 руб.
от 8 шт. —
481.25 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
ANALOGUE MUX, DUAL 4 CHANNEL, TSSOP-16, Multiplexer Configuration:4:1, No. of Circuits:2Circuits, On State Resistance Max:23ohm, Supply Voltage Range:3V to 16V, Analogue Multiplexer Case:TSSOP, No. of Pins:16Pins, Operating , RoHS Compliant: Yes
Технические параметры
Brand | Vishay/Siliconix |
Configuration | 8 x SPST |
Dual Supply Voltage | +/-3 V to+/-8 V |
Factory Pack Quantity | 3000 |
Manufacturer | Vishay |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 8 Switch |
Off Time - Max | 50 ns |
On Resistance - Max | 27 Ohms |
On Time - Max | 82 ns |
Operating Supply Voltage | 3 V to 16 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Pd - Power Dissipation | 600 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | DG |
Supply Current - Max | 6 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 16 V |
Supply Voltage - Min | 3 V |
Switch Voltage - Max | 12 V |
Техническая документация
Datasheet
pdf, 390 КБ