MAX9934FAUA+

MAX9934FAUA+
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 090 руб.
от 50 шт.926 руб.
от 100 шт.802.15 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8009404731

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: Current Sense Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 128 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.25%
GBP - Gain Bandwidth Product: 5 kHz
Ib - Input Bias Current: 100 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 120 uA
Package / Case: UMAX-8
Packaging: Tube
Part # Aliases: MAX9934
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: MAX9934
Subcategory: Amplifier ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Vcm - Common Mode Voltage: -100 mV to 5.5 V
Vos - Input Offset Voltage: 10 uV

Техническая документация

Datasheet
pdf, 877 КБ