DS2712Z+
1 740 руб.
от 10 шт. —
1 520 руб.
от 50 шт. —
1 320 руб.
от 100 шт. —
1 140 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
BATTERY CHARGER, NICD/NIMH, SOIC-16; Battery Type:NiCd, NiMH; Input Voltage:5.5V; Battery Charge Voltage:5.5V; Charge Current Max:-; Battery IC Case Style:NSOIC; No. of Pins:16Pins; No. of Series Cells:2; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Battery Chemistry | Nickel Metal Hydride |
Category | Integrated Circuits(ICs) |
Family | PMIC-Battery Management |
Function | Charge Management |
Mounting Type | Surface Mount |
Operating Temperature | -20°C ~ 70°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 50 |
Supplier Device Package | 16-SOIC |
Voltage - Supply | 4 V ~ 5.5 V |