DF60A-8PCFA

DF60A-8PCFA
Изображения служат только для ознакомления,
см. техническую документацию
1372 шт., срок 7-9 недель
1 110 руб.
от 10 шт.890 руб.
от 25 шт.816 руб.
от 50 шт.796.18 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Альтернативные предложения2
Номенклатурный номер: 8009418399
Бренд: Hirose Electric

Описание

EnerBee™ Power Cable Connectors Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

Технические параметры

Brand: Hirose Connector
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: 700
Insulation Resistance: 1000 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Part # Aliases: 680-3057-0-00
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 1 kV
Wire Gauge Range: 8 AWG

Техническая документация

Datasheet
pdf, 1125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.