MA4SW410

5 220 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Номенклатурный номер: 8009418737
Бренд: MACOM

Технические параметры

Brand: MACOM
Factory Pack Quantity: 50
Insertion Loss: 0.9 dB
Manufacturer: MACOM
Maximum Frequency: 20 GHz
Maximum Operating Temperature: +125 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 34 dB
Operating Supply Current: 20 mA
Package/Case: Die
Packaging: Tray
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SP4T
Technology: Si

Техническая документация

Datasheet
pdf, 456 КБ