MAAM-011275-DIE

MAAM-011275-DIE
Изображения служат только для ознакомления,
см. техническую документацию
34 870 руб.
от 30 шт.28 900 руб.
Добавить в корзину 1 шт. на сумму 34 870 руб.
Номенклатурный номер: 8009418931
Бренд: MACOM

Описание

MAAM-011275-DIE Wideband Distributed Amplifier
MACOM MAAM-011275-DIE Wideband Distributed Amplifier is a Traveling Wave Amplifier, with a frequency range of 30kHz up to 40GHz. The MAAM-011275-DIE provides a 15dB flat wideband gain, 22dBm output power, and a 5.3dB noise figure. This device is input- and output-matched to 50Ω, with a typical return loss of 13dB across the band. The MAAM-011275-DIE also features an integrated power detector with a detector reference voltage generator.

Технические параметры

Brand: MACOM
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 15 dB
Input Return Loss: 15 dB
Manufacturer: MACOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 6.8 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 33 dBm
Operating Frequency: 30 kHz to 40 GHz
Operating Supply Current: 200 mA
Operating Supply Voltage: 3 V to 8 V
P1dB - Compression Point: 21 dBm
Package / Case: Die
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 1 GHz to 40 GHz
Type: General Purpose Amplifiers

Техническая документация

Datasheet
pdf, 523 КБ