110010004, Seeeduino XIAO Cortex M0+ Microcontroller

110010004, Seeeduino XIAO Cortex M0+ Microcontroller
Изображения служат только для ознакомления,
см. техническую документацию
76 шт., срок 7-9 недель
12 090 руб.
Добавить в корзину 1 шт. на сумму 12 090 руб.
Номенклатурный номер: 8009444120
Артикул: 110010004
Бренд: Seeed Studio

Описание

180100
XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Технические параметры

Brand: Seeed Studio
Data Bus Width: 32 bit
Interface Type: I2C
Manufacturer: Seeed Studio
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ATSAMD21G18A-MU
Вес, г 16

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.