1812AA102KAT1A, Cap Ceramic 0.001uF 1000V C0G 10% Pad SMD 1812 125°C T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2000 шт., срок 5-7 недель
110 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт.
на сумму 110 000 руб.
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1812(4532 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | C0G(NP0)HV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | High Voltage MLCCs for 600 V to 5 kV |
Voltage Rating DC: | 1 kVDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.