DCM1500, Meter: multifunction; digital,pincers type; Ocable: 51mm; LCD
![DCM1500, Meter: multifunction; digital,pincers type; Ocable: 51mm; LCD](https://static.chipdip.ru/lib/462/DOC042462324.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 540 руб.
Добавить в корзину 1 шт.
на сумму 89 540 руб.
Описание
Workplace Equipment\Measuring Instruments\Meters and Clamp Probes\Meters and AC/DC Clamp Probes
Технические параметры
AC current measuring accuracy | ±(1.5%+5 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 400A/1kA/1.5kA |
AC voltage measuring accuracy | ±(1%+5 digit) |
AC voltage measuring range | 400V/750V |
Bandwidth for AC current measurements | 50…200Hz |
Bandwidth for AC voltage measurements | 50…500Hz |
Conform to the norm | CAT IV 600V EN 61010 |
Continuity test | acoustic indication, <30Ω |
DC current measuring accuracy | ±(1%+3 digit) |
DC current measuring range | 400A/1kA/1.5kA |
DC voltage measuring accuracy | ±(0.7%+2 digit) |
DC voltage measuring range | 400V/1kV |
Dimensions | 105x275x48mm |
Display parameters | 3.75 digit(3999) |
Frequency measuring accuracy | ±(1%+2 digit) |
Frequency measuring range | 20…400Hz |
Kind of display used | LCD |
Kind of meter | digital, pincers type |
Manufacturer | MEGGER |
Max. diameter of measured cable | 51mm |
Measurement | AC current, AC voltage, continuity, DC current, DC voltage, frequency, resistance |
Resistance measuring accuracy | ±(1%+3 digit) |
Resistance measuring range | 0…400Ω |
True effective value measurement | True RMS |
Type of meter | multifunction |
Weight with battery | 524g |
Вес, г | 822.1 |
Техническая документация
Datasheet
pdf, 268 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.