LM7805ACT

2 910 руб.
от 2 шт.2 720 руб.
от 5 шт.2 590 руб.
от 10 шт.2 500 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Номенклатурный номер: 8009670526

Описание

Электроэлемент
LDO Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: LM7805ACT)

Технические параметры

Accuracy ±2%
Function LDO
Input Voltage Range 35 V
Junction to Ambient 65 °C/W
Junction to Case 5 °C/W
Lead Finish Matte Tin
Line Regulation 50 mV
Load Regulation 100 mV
Maximum Input Voltage 35 V
Maximum Output Current 2.2 A
Maximum Quiescent Current 6 mA
Mounting Through Hole
Number of Outputs 1
Operating Temperature 0 to 125 °C
Output Type Fixed
Output Voltage 5 V
Polarity Positive
Typical Dropout Voltage @ Current 2@1A V
Typical Quiescent Current 5 mA
Вес, г 2.5