576802B03100G, Heatsink, 27.3°C/W, 19.05 x 14.48 x 12.7mm, Clip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 7 недель
320 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 600 руб.
Альтернативные предложения1
Описание
HVAC, Fans & Thermal Management\Electronics Heating & Cooling Components\Heatsinks
Plug-in style heatsink featuring four spring action clips, Firmly hold the device to the heatsink ensuring maximum metal to metal thermal contact, Available with or without solderable mounting tabs for both horizontal and vertical mounting to the PC boardundefined
Технические параметры
Colour | Black |
Finish | Black Anodized |
Mounting | Clip |
Package Type | TO-220, TO-262 |
Thermal Resistance | 27.3°C/W |
Width | 14.48mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.90.00.00 |
Type | Passive |
Material | Aluminum |
Device Cooled | TO-220|TO-262 |
Attachment Method | Spring Clip |
Product Length (mm) | 14.48 |
Product Depth (mm) | 19.05 |
Product Height (mm) | 12.7 |
ECCN | EAR99 |
Height Off Base (Height of Fin) | 0.500"" (12.70mm) |
HTSUS | 8473.30.5100 |
Length | 0.750"" (19.05mm) |
Material Finish | Black Anodized |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Package Cooled | TO-220, TO-262 |
Power Dissipation @ Temperature Rise | 1.0W @ 30В°C |
RoHS Status | RoHS Compliant |
Shape | Rectangular, Fins |
Thermal Resistance @ Forced Air Flow | 7.00В°C/W @ 400 LFM |
Thermal Resistance @ Natural | 27.30В°C/W |
Brand: | Aavid |
Color: | Black |
Designed for: | TO-220, TO-262 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fin Style: | Formed Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | SMD/SMT |
Part # Aliases: | 041939 |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | Plug-In Style |
Subcategory: | Heatsinks |
Thermal Resistance: | 27.3 C/W |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.