ATTINY45-20XU, ATTINY45-20XU, 8bit AVR Microcontroller, ATtiny45, 20MHz, 4 kB Flash, 8-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Кратность заказа 5 шт.
от 100 шт. —
476 руб.
Добавить в корзину 5 шт.
на сумму 2 850 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Технические параметры
ADCs | 4x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny45 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | TSSOP |
Pin Count | 8 |
Program Memory Size | 4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 4.5mm |
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Data ROM Size | 256 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 160 |
Height | 1.1 mm |
Interface Type | USI |
Length | 4.4 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 6 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | TSSOP-8 |
Packaging | Tube |
Part # Aliases | ATTINY45-20XU |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATTINY 45 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Tradename | ATTINY |
Unit Weight | 0.005573 oz |
Вес, г | 125 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ATtiny25-ATtiny45-ATtiny85
pdf, 3757 КБ
Datasheet ATtiny861A-PU
pdf, 584 КБ