NTCLE100E3103JT2, NTC Thermistor, 10kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт.
на сумму 6 000 руб.
Описание
Passive Components\Surge Protection Components\Thermistor ICs
NTC Thermistors, Radial Leaded, Standard Precision FEATURES Accuracy over a wide temperature range High stability over a long life
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Power Rating | 500mW |
Minimum Operating Temperature | -40°C |
Resistance @ 25 °C | 10kΩ |
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.38%/K |
Thermal Time Constant | 15s |
Tolerance | ±5% |
B Parameter: | 3977 K |
B Tolerance: | 0.75% |
Beta Value: | B25/85 |
Brand: | Vishay/BC Components |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 2.54 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Reel, Cut Tape |
Power Rating: | 500 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | NTCLE100E3 |
Subcategory: | Thermistors |
Temperature Coefficient: | -4.38%/C |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | NTC |
Вес, г | 5 |