0443164051, PP Openable Flat Cable Ferrite, Inner dims. 65.3 x 8.1mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7 недель
2 150 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters & Protection\Flat Cable Ferrites
Suitable for cable widths up to 2.55in In Materials 31 & 43 for frequencies up to 1GHz Polypropylene case, flammability rating UL94V-0undefined
Технические параметры
Application | EMI Suppression |
Inner Dimensions | 65.3x8.1mm |
Inner Width | 65.3mm |
Material | PP |
Openable | Yes |
Outer Dimensions | 80.8x32.3mm |
Outer Width | 80.8mm |
Type | Flat Cable Core |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.90.96.50 |
Product Length (mm) | 32.3 |
Product Depth (mm) | 80.8 |
Product Height (mm) | 16.2 |
California Prop 65 | Warning Information |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 290Ohm @ 100MHz |
Inner Dimension | 2.570"" Dia (65.28mm) |
Length | 1.272"" (32.31mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 3.180"" W x 0.320"" H (80.77mm x 8.13mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
Inside Length: | 65.3 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 8.1 mm |
Outside Length: | 32.3 mm |
Outside Width: | 80.8 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Flat Ribbon |
Subcategory: | Ferrites |
Tradename: | SNAP-ITS |
Вес, г | 134 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.