2944777741, Ferrite Bead, 10 (Dia.) x 10mm (Axial), 500 impedance at 100 MHz

Фото 1/4 2944777741, Ferrite Bead, 10 (Dia.) x 10mm (Axial), 500 impedance at 100 MHz
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7 недель
440 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 200 руб.
Альтернативные предложения3
Номенклатурный номер: 8009745258
Артикул: 2944777741
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Beads
Multi-aperture cores are used in balun (balance-unbalance) transformers Applications as broadband transformers in communication and CATV circuits

Технические параметры

Application EMI Suppression
Diameter 10.25mm
Impedance at 100 MHz 500Ω
Material NiZn
Package Type Axial
Type Bead
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Test Frequency (Hz) 100M
Impedance (Ohm) 500
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mounting Through Hole
Product Length (mm) 10.25
Packaging Bulk
Product Diameter (mm) 10.25
ECCN EAR99
Height (Max) 0.394"" (10.00mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Box
Package / Case Axial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.394"" Dia (10.00mm)
Brand: Fair-Rite
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 75
Impedance: 870 Ohms
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Series: 29
Subcategory: Ferrites
Termination Style: Axial
Вес, г 5

Техническая документация

Datasheet
pdf, 693 КБ
Datasheet
pdf, 579 КБ
Datasheet 2944777741
pdf, 693 КБ
Datasheet 2944777741
pdf, 691 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.