PIC18F1320-I/ML, PIC18F1320-I/ML, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB, 256 B Flash, 28-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 25 шт. —
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Технические параметры
ADCs | 7x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | QFN |
Pin Count | 28 |
Program Memory Size | 8 kB, 256 B |
Program Memory Type | Flash |
Pulse Width Modulation | 1(ECCP) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 6mm |
Maximum Number of Ethernet Channels | 0 |