SP334ET-L

Фото 1/2 SP334ET-L
Изображения служат только для ознакомления,
см. техническую документацию
3 700 руб.
от 2 шт.3 480 руб.
Добавить в корзину 1 шт. на сумму 3 700 руб.
Номенклатурный номер: 8002971962
Бренд: Maxlinear

Описание

Электроэлемент
EXAR SP334ET-L, Programmable Transceiver, RS-232, RS-485, 2/3-TX 2/5-RX 2-TRX, 10Mbps, 28-Pin SOIC W

Технические параметры

Data Rate 10MBPS(MIN)(kbps)
Driving Mode 3-STATE
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Function LINE TRANSCEIVER
Interface Circuit Standard 1 RS-232/RS-485
Mounting Surface Mount
Number of Drivers per Line 1@RS-232/32@RS-485
Number of Receiver Enables 1
Number of Receivers 2@RS-485/5@RS-232
Number of Receivers per Line 1@RS-232/32@RS-485
Number of Transceivers 1
Number of Transmitter Enables 1
Number of Transmitters 2@RS-485/3@RS-232
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC W
Pin Count 28
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 5.25(V)
Single Supply Voltage (Min) 4.75(V)
Single Supply Voltage (Typ) 5(V)
Supply Current 50(mA)
Brand: MaxLinear
Data Rate: 10 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 27
Function: Transceiver
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 50 mA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Interface-Specialized
Product Type: Interface-Specialized
Product: Transceivers
Protocol Supported: RS-232, RS-422, RS-485, V.28, V.24
Series: SP334
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Multiprotocol Transceivers
Interface Standards RS-232, RS-485
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Receiver Signal Type Differential, Single Ended
Transmitter Signal Type Differential, Single Ended
Typical Single Supply Voltage 5 V
Width 7.5mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet SP334CT-L
pdf, 748 КБ
Datasheet SP334ET-L/TR
pdf, 522 КБ
Документация
pdf, 176 КБ