FI-SE20MRE, FI 1.25mm Pitch 20 Way 1 Row Straight Cable Mount LVDS Connector, FCP Plug, IDT Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 шт., срок 7 недель
2 580 руб.
от 25 шт. —
1 730 руб.
Добавить в корзину 1 шт.
на сумму 2 580 руб.
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\LVDS Connectors
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Housing Colour | Brown |
Housing Material | PPS |
Mounting Type | Cable Mount |
Number of Contacts | 20 |
Number of Rows | 1 |
Pitch | 1.25mm |
Series | FI |
Termination Method | IDT |
Type | FCP Plug |
Actuation Type: | ZIF |
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable |
Number of Positions: | 20 Position |
Packaging: | Tray |
Pitch: | 1.25 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Plugs |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.