SP3223ECY-L

Фото 1/2 SP3223ECY-L
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.520 руб.
от 5 шт.444 руб.
от 10 шт.411.25 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8026889280
Бренд: Maxlinear

Описание

Электроэлемент
IC, RS-232 TRX, 3V, SD, 20TSSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3223E; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 2
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 2
Operating Temperature - (??C) 0~70
Pin Count 20
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package TSSOP
Transmitter Signal Type Single-Ended
IC Type Dual Line Transceiver IC
Input Type Single Ended
Mounting Type Surface Mount
Package Type TSSOP

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 569 КБ
Datasheet SP3223EEY-L
pdf, 866 КБ