AD9883AKSTZ-110, 3 8-bit- ADC 110Msps, 80-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 310 руб.
Добавить в корзину 1 шт.
на сумму 4 310 руб.
Описание
Semiconductors\Data Converters\Analogue to Digital Converters
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Технические параметры
Digital Interface Type | Serial |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ±2LSB |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of ADCs | 3 |
Package Type | LQFP |
Pin Count | 80 |
Power Supply Type | Single |
Resolution | 8-bit |
Sampling Rate | 110Msps |
Typical Single Supply Voltage | 3 to 3.6 V |
Applications | Displays, Monitors, TV |
Base Product Number | AD9883 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Tray |
Package / Case | 80-LQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 80-LQFP (14x14) |
Voltage - Supply | 3V ~ 3.6V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Display Interface IC |
Product Type: | Display Interface IC |
Series: | AD9883 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 6 |