MPX2200GP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 780 руб.
Добавить в корзину 1 шт.
на сумму 8 780 руб.
Описание
Semiconductors\Sensor ICs\Pressure Sensor ICs
Gauge Pressure Sensor, 200kPa Operating Max, Through-Hole Mount, 4-Pin, 800kPa Overload Max, Case 344B-01
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).Технические параметры
Maximum Operating Pressure | 200kPa |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.04 V |
Maximum Overload Pressure | 800kPa |
Minimum Operating Pressure | 0kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -1 mV |
Mounting Type | Through Hole |
Package Type | Case 344B-01 |
Pin Count | 4 |
Sensor Type | Gauge Pressure Sensors |
Typical Sensitivity | 0.2mV/kPa |
Вес, г | 4 |
Техническая документация
Datasheet MPX2200AP
pdf, 119 КБ