4620, ESD Grounding Wrist Strap
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 6 недель
4 200 руб.
Добавить в корзину 1 шт.
на сумму 4 200 руб.
Альтернативные предложения1
Описание
ESD Control, Cleanroom & PCB Prototyping\ESD Control & Clean Room\ESD Grounding
The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items.
Технические параметры
Accessory Type | Anti Static Wrist Strap |
Band Material | Thermoplastic |
Complies with EN 61340-5-1 | Yes |
Cord Style | Coiled |
Reusable/Disposable | Reusable |
Stud Size | 4mm |
Termination Type | Press Stud |
Wrist Strap Size | Adjustable |
Color | Blue |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Size | One Size |
Strap Closure | Zipper Style |
Strap Material | Thermoplastic |
Strap Termination | 4mm Snap Stud |
Type | Wrist Strap |
Video File | SCS - A Minute with Miranda - How to Wear a Wrist |
Brand: | SCS |
Color: | Blue |
Description/Function: | Wrist Band with 4 mm stud |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | An adjustable, one size fits all, wrist strap |
Manufacturer: | SCS |
Material: | Thermoplastic(TP) |
Part # Aliases: | 0511385568298079834887 |
Product Category: | Anti-Static Control Products |
Product Type: | Anti-Static Control Products |
Product: | Conductive Wrist Bands |
Series: | Single-Wire |
Subcategory: | Anti-Static Control Products |
Tensile Strength: | 15 lbs/6.8 kg |
Type: | Wrist Band |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 2761 КБ
Datasheet
pdf, 279 КБ
Datasheet 4620
pdf, 272 КБ
Datasheet 4620
pdf, 42 КБ
Datasheet 4620
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.