0498030.M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
640 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Альтернативные предложения4
Описание
Электроэлемент
BOLT-DOWN FUSE, 30A, 32V, Fuse Current:30A, Product Range:MIDI 498 Series, Blow Characteristic:Time Delay, Voltage Rating VDC:32V
Технические параметры
Automotive | Yes |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~125 |
Rad Hard | No |
Termination Style | Threaded Stud |
Typical Cold Resistance - (Ohm) | 0.0021 |
Voltage Rating - (V) | 32 |
Approval Agency | UL |
Breaking Capacity @ Rated Voltage | 1kA |
California Prop 65 | Warning Information |
Current Rating (Amps) | 30A |
DC Cold Resistance | 0.0021 Ohms |
ECCN | EAR99 |
Fuse Type | Automotive |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Bolt Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Auto Link |
Response Time | Slow Blow |
RoHS Status | ROHS3 Compliant |
Series | MIDIВ® 498 -> |
Size / Dimension | 1.614"" L x 0.472"" W x 0.315"" H (41.00mm x 12.00 |
Voltage Rating - DC | 32V |
Brand: | Littelfuse |
Color: | Orange |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fuse Size/Group: | MIDI |
Fuse Type: | Medium/Normal Blow |
Indicator Style: | Element Window |
Interrupt Rating: | 1 kA at 32 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Stud |
Packaging: | Bulk |
Product Category: | Automotive Fuses |
Product Type: | Automotive Fuses |
Product: | Bolt Down Fuses |
Series: | 498 |
Subcategory: | Fuses |
Termination Style: | Bolt Down |
Tradename: | MIDI |
Type: | Midi Fuse |
Voltage Rating DC: | 32 VDC |
Acting | Slow Blow |
Current Rating (A) | 30 |
ECCN (US) | EAR99 |
Fuse Material | Glass Filled Thermoplastic |
Fuse Size (mm) | 41 X 12 X 8 |
Maximum DC Voltage Rating (V) | 32 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Bolt |
Part Status | Active |
PPAP | Unknown |
Type | Blade |
Typical Cold Resistance (Ohm) | 0.0021 |
Typical Melting I2t (A²S) | 4200 |
Voltage Rating (V) | 32 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.