NR10050T100M

Фото 1/2 NR10050T100M
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва, срок 8-9 дней
380 руб.
от 2 шт.300 руб.
от 10 шт.249 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Альтернативные предложения5
Номенклатурный номер: 8009885671
Бренд: Taiyo Yuden

Описание

Электроэлемент
INDUCTOR, SHIELDED, 10UH, 4.7A, SMD; Inductance:10ВµH; RMS Current (Irms):4.1A; Inductor Construction:Shielded; Saturation Current (Isat):4.7A; Product Range:NR Series; Inductor Case / Package:-; DC Re 93K5669

Технические параметры

COO PH
ECCN EAR99
HTS 8504500000
Package Type Reel
Part No NR10050T100M
RoHS Yes
Supplier Taiyo Yuden
Supplier Standard Pack 500
Current - Saturation (Isat) 4.7A
Current Rating (Amps) 4.1A
DC Resistance (DCR) 32.5mOhm Max
Frequency - Self Resonant 15MHz
Height - Seated (Max) 0.197"" (5.00mm)
HTSUS 8504.50.4000
Inductance 10ВµH
Inductance Frequency - Test 100kHz
Material - Core Ferrite
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -25В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case Nonstandard
RoHS Status ROHS3 Compliant
Series NR ->
Shielding Shielded
Size / Dimension 0.394"" L x 0.386"" W (10.00mm x 9.80mm)
Tolerance В±20%
Type Wirewound
Application: Power
Brand: TAIYO YUDEN
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 10 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 4.1 A
Maximum DC Resistance: 32.5 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 10050
Part # Aliases: LSXBH10050HL100M LLXBH10050HL100M
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 4.7 A
Self Resonant Frequency: 15 MHz
Series: NR
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 369 КБ
Документация
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.