TLV840MAPH29DBVRQ1

TLV840MAPH29DBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 5 шт.223 руб.
от 10 шт.199.08 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8009921893
Бренд: Texas Instruments

Описание

Электроэлемент
AUTOMOTIVE LOW-VOLTAGE SUPERVISO

Технические параметры

Accuracy: 0.5%
Battery Backup Switching: Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TLV840EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 120 nA
Output Type: Active High, Push-Pull
Package / Case: SOT-23-5
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 619 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 700 mV
Threshold Voltage: 2.9 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog