6N137-000E
370 руб.
от 2 шт. —
320 руб.
от 10 шт. —
265 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
OPTOCOUPLER, 3.75KV, LOGIC O/P, DIP; No. of Channels:1 Channel; Isolation Voltage:3.75kV; Data Rate:10Mbaud; Optocoupler Case Style:DIP; No. of Pins:8Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA; Baud Rate:10000000; Fall Time tf:50ns; Input Current:15mA; No. of Channels:1Channels; Operating Temperature Max:70В°C; Operating Temperature Min:0В°C; Operating Temperature Range:0В°C to +70В°C; Optocoupler Output Type:Logic Gate; Output Enable:Yes; Output Voltage:7V; Rise Time:48ns
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 10 Mbps |
Factory Pack Quantity | 50 |
Fall Time | 10 ns |
Height | 4.7 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Length | 9.65 mm |
Manufacturer | Broadcom Limited |
Maximum Collector Current | 50 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Operating Supply Voltage | 5 V |
Output Current | 50 mA |
Output Type | Open Collector |
Package / Case | PDIP-8 |
Packaging | Tube |
Pd - Power Dissipation | 85 mW |
Product Category | High Speed Optocouplers |
Rise Time | 24 ns |
RoHS | Details |
Vf - Forward Voltage | 1.5 V |
Vr - Reverse Voltage | 5 V |
Width | 6.35 mm |