ATTINY2313A-SU, ATTINY2313A-SU, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 750 руб.
Альтернативные предложения1
Посмотреть аналоги4
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Описание Микросхема, микроконтроллер AVR, EEPROM: 128Б, SRAM: 128Б, Flash: 2kБ, Cmp: 1 Характеристики Категория | Микросхема |
Тип | микроконтроллер |
Технические параметры
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATtiny2313 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pin Count | 20 |
Program Memory Size | 2 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.6mm |
Внутреннее АЦП | нет |
Обьем памяти, FLASH, кБайт | 2 kB |
Обьем памяти, RAM | 128 B |
Разрядность | 8 |
Серия микроконтроллера | Attiny2313 |
Таймер | 2 |
Тактовая частота, МГц | 20 |
Температура | -40…85 |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
I/O Voltage: | 1.8 V to 5.5 V |
Interface Type: | I2C, SPI, USART, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny2313 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Resolution | No ADC |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data RAM Size | 128 B |
Data RAM Type | SRAM |
Data ROM Size | 128 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 1000 |
Interface Type | SPI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Mounting Style | SMD/SMT |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | SOIC-20 |
Packaging | Reel |
Part # Aliases | ATTINY2313A-SUR |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
RoHS | Details |
Series | ATTINY 2313A |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATTINY |
Unit Weight | 0.028254 oz |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 4752 КБ
Datasheet
pdf, 1680 КБ
Datasheet ATTINY2313A, ATTINY4313
pdf, 5986 КБ
Datasheet ATtiny13A
pdf, 4226 КБ
Datasheet ATtiny2313A 4313
pdf, 608 КБ