74ACT04SCX, 74ACT04SCX Hex CMOS Inverter, 14-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 900 руб.
Описание
Semiconductors\Logic ICs\Inverters ICs
Advanced CMOS Logic Operating Voltage: 4.5 to 5.5 Compatibility: Input TTL, Output CMOS
Технические параметры
Logic Family | ACT |
Logic Function | Inverter |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 6 |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 4mm |
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 2500 |
Function | Hex Inverter |
High Level Output Current | -24 mA |
Logic Type | CMOS |
Low Level Output Current | 24 mA |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | SOIC-14 |
Packaging | Reel |
Part # Aliases | 74ACT04SCX_NL |
Product Category | Inverters |
RoHS | Details |
Series | 74ACT04 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.005291 oz |
Вес, г | 5 |