SP3232EBCN-L, SP3232EBCN-L Line Transceiver, 16-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 050 руб.
Описание
Semiconductors\Interface ICs\Line Interface ICs
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
Технические параметры
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
Automotive | No |
Data Rate | 250Kbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-F|EIA/TIA-562|ITU-T V.24/V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 1 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | 0~70 |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 968 КБ
Datasheet
pdf, 645 КБ
Datasheet SP3232EBCN-L
pdf, 735 КБ
Datasheet SP3232EBCN-L
pdf, 871 КБ